Filter Your Search
1 - 2 of 2 results
|
MIC6252BM5
Micrel Inc
|
Check for Price | No | Obsolete | 7 mV | 2 MHz | 2 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | 250 nA | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.91 mm | MICREL INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.33.00.01 | ||
|
MIC6252BM5
Microchip Technology Inc
|
Check for Price | No | Obsolete | 7 mV | 2 MHz | 2 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | 250 nA | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.91 mm | MICREL INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.33.00.01 |