Filter Your Search
1 - 2 of 2 results
|
MIC58P01AJBQ
Micrel Inc
|
Check for Price | Obsolete | 5 V | 500 mA | LATCH BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 3 V | NO | MILITARY | R-GDIP-T22 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 22 | CERAMIC, GLASS-SEALED | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 27.178 mm | 5.08 mm | 10.16 mm | MICREL INC | DIP | DIP, | 22 | unknown | EAR99 | 8542.39.00.01 | ||
|
MIC58P01AJBQ
Microchip Technology Inc
|
Check for Price | Obsolete | 5 V | 500 mA | LATCH BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 3 V | NO | MILITARY | R-GDIP-T22 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 22 | CERAMIC, GLASS-SEALED | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 27.178 mm | 5.08 mm | 10.16 mm | MICREL INC | DIP | DIP, | 22 | unknown | EAR99 | 8542.39.00.01 |