Parametric results for: MIC5891YWM-TR under Peripheral Drivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mic5891ywmtr
Select parts from the table below to compare.
Compare
Compare
MIC5891YWM-TR
Microchip Technology Inc
$2.1067 Yes Active 50 V STANDARD OPEN-EMITTER 8 10 µs 2 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER BICMOS TRANSIENT 1 SOURCE TRUE 3 mA 12 V 5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP SOP16,.40 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.34 mm 2.64 mm 7.52 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
MIC5891YWMTR
Micrel Inc
Check for Price Yes Yes Transferred 50 V 10 µs 2 µs SIPO BASED PERIPHERAL DRIVER BIMOS TRANSIENT 1 SOURCE 12 V 5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 2 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.34 mm 2.64 mm 7.52 mm MICREL INC compliant EAR99 8542.39.00.01 SOIC SOP, 16
MIC5891YWM-TR
Micrel Inc
Check for Price Yes Transferred 50 V 10 µs 2 µs SIPO BASED PERIPHERAL DRIVER BIMOS TRANSIENT 1 SOURCE 12 V 5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 2 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.34 mm 2.64 mm 7.52 mm MICREL INC compliant LEAD FREE, SOIC-16
MIC5891YWMTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 50 V 10 µs 2 µs SIPO BASED PERIPHERAL DRIVER BIMOS TRANSIENT 1 SOURCE 12 V 5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 2 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.34 mm 2.64 mm 7.52 mm MICREL INC compliant EAR99 8542.39.00.01 SOIC SOP, 16