Parametric results for: MIC5822AJ under Peripheral Drivers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: mic5822aj
Select parts from the table below to compare.
Compare
Compare
MIC5822AJB
Micrel Inc
Check for Price No Obsolete 5 V STANDARD OPEN-COLLECTOR 8 500 mA SIPO BASED PERIPHERAL DRIVER BICMOS SPLIT SUPPLY OPERATION POSSIBLE 1 SINK 350 mA INVERTED 16 mA 12 V NO MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED DIP DIP16,.4 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.304 mm 5.08 mm 7.62 mm MICREL INC DIP DIP, DIP16,.4 16 compliant EAR99 8542.39.00.01
MIC5822AJBQ
Micrel Inc
Check for Price Obsolete STANDARD OPEN-COLLECTOR 500 mA SIPO BASED PERIPHERAL DRIVER BICMOS SPLIT SUPPLY OPERATION POSSIBLE 1 SINK INVERTED NO MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 19.304 mm 5.08 mm 7.62 mm MICREL INC DIP DIP, 16 unknown EAR99 8542.39.00.01
MIC5822AJBQ
Microchip Technology Inc
Check for Price Obsolete STANDARD OPEN-COLLECTOR 500 mA SIPO BASED PERIPHERAL DRIVER BICMOS SPLIT SUPPLY OPERATION POSSIBLE 1 SINK INVERTED NO MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 19.304 mm 5.08 mm 7.62 mm MICREL INC DIP DIP, 16 unknown EAR99 8542.39.00.01
MIC5822AJ
Microchip Technology Inc
Check for Price No Obsolete STANDARD OPEN-COLLECTOR 8 500 mA SIPO BASED PERIPHERAL DRIVER BICMOS SPLIT SUPPLY OPERATION POSSIBLE 1 SINK 350 mA INVERTED NO MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP DIP16,.4 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.304 mm 5.08 mm 7.62 mm MICREL INC DIP DIP, DIP16,.4 16 compliant EAR99 8542.39.00.01
MIC5822AJB
Microchip Technology Inc
Check for Price No Obsolete 5 V STANDARD OPEN-COLLECTOR 8 500 mA SIPO BASED PERIPHERAL DRIVER BICMOS SPLIT SUPPLY OPERATION POSSIBLE 1 SINK 350 mA INVERTED 16 mA 12 V NO MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED DIP DIP16,.4 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.304 mm 5.08 mm 7.62 mm MICREL INC DIP DIP, DIP16,.4 16 compliant EAR99 8542.39.00.01
MIC5822AJ
Micrel Inc
Check for Price No Obsolete STANDARD OPEN-COLLECTOR 8 500 mA SIPO BASED PERIPHERAL DRIVER BICMOS SPLIT SUPPLY OPERATION POSSIBLE 1 SINK 350 mA INVERTED NO MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP DIP16,.4 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.304 mm 5.08 mm 7.62 mm MICREL INC DIP DIP, DIP16,.4 16 compliant EAR99 8542.39.00.01