Filter Your Search
1 - 3 of 3 results
|
MIC5512-1.2YMT-TR
Microchip Technology Inc
|
$0.1633 | Yes | Active | 5.5 V | 2.5 V | 1.2 V | 160 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 6 V | 0.0108 % | 0.04 % | 1 | 1.236 V | 1.164 V | CMOS | 3 % | S-PDSO-N6 | e4 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICROCHIP TECHNOLOGY INC | HVSON, SOLCC6,.06,20 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
MIC5512-1.2YMT-T5
Microchip Technology Inc
|
$0.3285 | Yes | Active | 5.5 V | 2.5 V | 1.2 V | 160 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 6 V | 0.01188 % | 0.04 % | 1 | 1.236 V | 1.164 V | CMOS | 3 % | S-PDSO-N6 | e4 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICROCHIP TECHNOLOGY INC | HVSON, SOLCC6,.06,20 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
MIC5512-1.2YMT
Microchip Technology Inc
|
Check for Price | Yes | Active | 5.5 V | 2.5 V | 1.2 V | 160 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 6 V | 0.01188 % | 0.04 % | 1 | 1.236 V | 1.164 V | CMOS | 3 % | S-PDSO-N6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICROCHIP TECHNOLOGY INC | TDFN-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip |