Filter Your Search
1 - 1 of 1 results
|
MIC5399-SGYMX-TR
Microchip Technology Inc
|
$0.3466 | Yes | Obsolete | 5.5 V | 4.3 V | 3.3 V | 160 mV | 300 mA | 1.8 V | 380 mV | 300 mA | 2 | NO | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 380 mV | 6 V | 0.01458 % | 0.04 % | 1 | 3.399 V | 3.201 V | 1.854 V | 1.746 V | CMOS | 3 % | R-PDSO-N8 | e3 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.05,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | NO | MATTE TIN | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.6 mm | 400 µm | MICROCHIP TECHNOLOGY INC | XTDFN-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip |