Filter Your Search
1 - 1 of 1 results
|
MIC5385-SGFYMT-TR
Microchip Technology Inc
|
$0.2256 | Yes | Active | 5.5 V | 4.3 V | 3.3 V | 155 mV | 150 mA | 1.8 V | 380 mV | 150 mA | 3 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 310 mV | 6 V | 0.0099 % | 0.02145 % | 1 | 3.399 V | 3.201 V | 1.854 V | 1.746 V | CMOS | 3 % | S-XDSO-N8 | e4 | 125 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 600 µm | MICROCHIP TECHNOLOGY INC | MLF-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip |