Filter Your Search
1 - 1 of 1 results
|
MIC5380-2.6/2.0YFT
Microchip Technology Inc
|
Check for Price | Yes | Active | 5.5 V | 2.5 V | 2.6 V | 150 mA | 2 V | 310 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 310 mV | 1 | 2.678 V | 2.522 V | 2.06 V | 1.94 V | CMOS | 3 % | S-XQCC-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 6 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 1 mm | 600 µm | MICROCHIP TECHNOLOGY INC | 1 X 1 MM, GREEN, TMLF-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |