Parametric results for: MIC5371-PPYMTTR under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: mic5371ppymttr
Select parts from the table below to compare.
Compare
Compare
MIC5371-PPYMT-TR
Microchip Technology Inc
$0.5800 Buy Yes Active 5.5 V 4 V 3 V 155 mV 150 mA 3 V 310 mV 150 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 310 mV 6 V 0.0135 % 0.03 % 1 3.09 V 2.91 V 3.09 V 2.91 V CMOS 3 % S-XDSO-N6 e4 Not Qualified 125 °C -40 °C 260 40 6 UNSPECIFIED HVSON SOLCC6,.063,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 1.6 mm 1.6 mm 600 µm MICROCHIP TECHNOLOGY INC 1.60 X 1.60 MM, GREEN, MLF-6 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
MIC5371-PPYMTTR
Microchip Technology Inc
Check for Price Buy Yes Yes Transferred 5.5 V 2.5 V 3 V 150 mA 3 V 310 mV 150 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 310 mV 1 3.09 V 2.91 V 3.09 V 2.91 V CMOS 3 % S-PDSO-N6 e4 Not Qualified 1 125 °C -40 °C 260 40 6 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 1.6 mm 1.6 mm 600 µm MICREL INC HVSON, compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo DFN 6 MLF
MIC5371-PPYMTTR
Micrel Inc
Check for Price Buy Yes Yes Transferred 5.5 V 2.5 V 3 V 150 mA 3 V 310 mV 150 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 310 mV 1 3.09 V 2.91 V 3.09 V 2.91 V CMOS 3 % S-PDSO-N6 e4 Not Qualified 1 125 °C -40 °C 260 40 6 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 1.6 mm 1.6 mm 600 µm MICREL INC HVSON, compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo DFN 6 MLF