Filter Your Search
1 - 2 of 2 results
|
MIC5365-2.5YMT-TZ
Microchip Technology Inc
|
$0.1460 | Yes | Yes | Active | 5.5 V | 2.5 V | 2.5 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 6 V | 0.0075 % | 0.025 % | 1 | 2.575 V | 2.425 V | CMOS | 3 % | S-PDSO-N4 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | HSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 625 µm | DUAL | 1 mm | 1 mm | 600 µm | MICROCHIP TECHNOLOGY INC | MLF-4 | compliant | Fixed,Positive,Single Output,Ldo | Microchip | ||||
|
MIC5365-2.5YMTTZ
Microchip Technology Inc
|
Check for Price | Yes | Active | 5.5 V | 2.5 V | 2.5 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 6 V | 0.0075 % | 0.025 % | 1 | 2.575 V | 2.425 V | CMOS | 3 % | S-PDSO-N4 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | HSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 625 µm | DUAL | 1 mm | 1 mm | 600 µm | MICROCHIP TECHNOLOGY INC | HSON, SOLCC4,.04,25 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |