Parametric results for: MIC5353-1.8YMT under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mic535318ymt
Select parts from the table below to compare.
Compare
Compare
MIC5353-1.8YMT-TR
Microchip Technology Inc
$0.4212 Yes Active 6 V 2.6 V 1.8 V 160 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 6.5 V 0.03672 % 0.036 % 1 1.854 V 1.746 V CMOS 3 % S-PDSO-N6 e4 125 °C -40 °C 260 40 6 PLASTIC/EPOXY HVSON SOLCC6,.06,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 1.6 mm 1.6 mm 600 µm MICROCHIP TECHNOLOGY INC MLF-6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC5353-1.8YMTTR
Microchip Technology Inc
Check for Price Yes Transferred 6 V 2.6 V 1.8 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 1 1.854 V 1.746 V CMOS S-PDSO-N6 e4 1 125 °C -40 °C 260 40 6 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 1.6 mm 1.6 mm 600 µm MICREL INC HVSON, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC5353-1.8YMTTR
Micrel Inc
Check for Price Yes Transferred 6 V 2.6 V 1.8 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 1 1.854 V 1.746 V CMOS S-PDSO-N6 e4 1 125 °C -40 °C 260 40 6 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 1.6 mm 1.6 mm 600 µm MICREL INC HVSON, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC5353-1.8YMT
Microchip Technology Inc
Check for Price Yes Active 6 V 2.6 V 1.8 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 1 1.854 V 1.746 V CMOS 3 % S-PDSO-N6 e4 125 °C -40 °C 6 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 1.6 mm 1.6 mm 600 µm MICROCHIP TECHNOLOGY INC 1.60 X 1.60 MM, GREEN, MLF-6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip