Filter Your Search
1 - 4 of 4 results
|
MIC5331-MMYMT-TR
Microchip Technology Inc
|
$0.8321 | Yes | Active | 5.5 V | 3.8 V | 2.8 V | 120 mV | 300 mA | 2.8 V | 240 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 240 mV | 6 V | 0.02856 % | 0.014 % | 1 | 2.856 V | 2.744 V | 2.856 V | 2.744 V | CMOS | 2 % | S-XDSO-N8 | e4 | Not Qualified | 125 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SOLCC8,.047,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 600 µm | MICROCHIP TECHNOLOGY INC | 2 X 2 MM, MLF-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip | |||||||
|
MIC5331-MMYMT
Microchip Technology Inc
|
Check for Price | Active | 5.5 V | 2.3 V | 2.8 V | 300 mA | 2.8 V | 240 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 240 mV | 1 | 2.856 V | 2.744 V | 2.856 V | 2.744 V | CMOS | 2 % | S-XDSO-N8 | Not Qualified | 125 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 600 µm | MICROCHIP TECHNOLOGY INC | 2 X 2 MM, MLF-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||||||||||
|
MIC5331-MMYMTTR
Micrel Inc
|
Check for Price | Yes | Transferred | 5.5 V | 2.3 V | 2.8 V | 300 mA | 2.8 V | 240 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 240 mV | 1 | 2.856 V | 2.744 V | 2.856 V | 2.744 V | CMOS | S-PDSO-N8 | e4 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 600 µm | MICREL INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | DFN | 8 | MLF | ||||||||||
|
MIC5331-MMYMTTR
Microchip Technology Inc
|
Check for Price | Yes | Transferred | 5.5 V | 2.3 V | 2.8 V | 300 mA | 2.8 V | 240 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 240 mV | 1 | 2.856 V | 2.744 V | 2.856 V | 2.744 V | CMOS | S-PDSO-N8 | e4 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 600 µm | MICREL INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | DFN | 8 | MLF |