Parametric results for: MIC5321-SSYMT under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mic5321ssymt
Select parts from the table below to compare.
Compare
Compare
MIC5321-SSYMT-TR
Microchip Technology Inc
$1.1725 Yes Active 5.5 V 4.3 V 3.3 V 35 mV 150 mA 3.3 V 100 mV 150 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 100 mV 6 V 0.02376 % 0.066 % 1 3.399 V 3.201 V 3.399 V 3.201 V CMOS 3 % S-PDSO-N6 e4 125 °C -40 °C 6 PLASTIC/EPOXY HVSON SOLCC6,.062,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 1.6 mm 1.6 mm 600 µm MICROCHIP TECHNOLOGY INC MLF-6 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo