Parametric results for: MIC5321-3.0/3.0YD6 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: mic53213030yd6
Select parts from the table below to compare.
Compare
Compare
MIC5321-3.0/3.0YD6-TR
Microchip Technology Inc
Check for Price Active 5.5 V 4 V 3 V 35 mV 150 mA 3 V 100 mV 150 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 100 mV 0.06 % 1 3.09 V 2.91 V 3.09 V 2.91 V CMOS 3 % R-PDSO-N6 125 °C -40 °C 6 PLASTIC/EPOXY VSON TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR YES NO LEAD 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICROCHIP TECHNOLOGY INC TSOT-23, 6 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
MIC5321-3.0/3.0YD6
Microchip Technology Inc
Check for Price Yes Active 5.5 V 2.3 V 3 V 150 mA 3 V 100 mV 150 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 100 mV 1 3.09 V 2.91 V 3.09 V 2.91 V CMOS 3 % R-PDSO-G6 e3 Not Qualified 1 125 °C -40 °C 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICROCHIP TECHNOLOGY INC TSOT-23, MO-193, 6 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo