Filter Your Search
1 - 2 of 2 results
|
MIC5321-2.6/1.8YD6-TR
Microchip Technology Inc
|
Check for Price | Active | 5.5 V | 3.6 V | 2.6 V | 35 mV | 150 mA | 1.8 V | 100 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 0.052 % | 1 | 2.678 V | 2.522 V | 1.854 V | 1.746 V | CMOS | 3 % | R-PDSO-N6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSON | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | NO LEAD | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICROCHIP TECHNOLOGY INC | TSOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||
|
MIC5321-2.6/1.8YD6
Microchip Technology Inc
|
Check for Price | Yes | Active | 5.5 V | 2.3 V | 2.6 V | 150 mA | 1.8 V | 100 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 1 | 2.678 V | 2.552 V | 1.854 V | 1.746 V | CMOS | 1.8 % | R-PDSO-G6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICROCHIP TECHNOLOGY INC | TSOT-23, MO-193, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |