Filter Your Search
1 - 10 of 300 results
|
MIC5321-PPYML-TR
Microchip Technology Inc
|
$0.7886 | Yes | Active | 5.5 V | 4 V | 3 V | 35 mV | 150 mA | 3 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 6 V | 0.027 % | 0.06 % | 1 | 3.09 V | 2.91 V | 3.09 V | 2.91 V | CMOS | 3 % | S-PDSO-N6 | e4 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.062,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 800 µm | MICROCHIP TECHNOLOGY INC | MLF-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||
|
MIC5321-GGYD6-TR
Microchip Technology Inc
|
$1.0700 | Yes | Active | 5.5 V | 2.3 V | 1.8 V | 35 mV | 150 mA | 1.8 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 6 V | 0.02916 % | 0.036 % | 1 | 1.854 V | 1.746 V | 1.854 V | 1.746 V | CMOS | 3 % | R-PDSO-G6 | e4 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICROCHIP TECHNOLOGY INC | TSOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||
|
MIC5321-GFYD6-TR
Microchip Technology Inc
|
$1.0700 | Yes | Active | 5.5 V | 2.3 V | 1.8 V | 35 mV | 150 mA | 1.5 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 6 V | 0.02916 % | 0.036 % | 1 | 1.854 V | 1.746 V | 1.545 V | 1.455 V | CMOS | 3 % | R-PDSO-G6 | e4 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICROCHIP TECHNOLOGY INC | TSOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||
|
MIC5321-MMYD6-TR
Microchip Technology Inc
|
$1.0700 | Yes | Active | 5.5 V | 3.8 V | 2.8 V | 35 mV | 150 mA | 2.8 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 6 V | 0.02856 % | 0.056 % | 1 | 2.884 V | 2.716 V | 2.884 V | 2.716 V | CMOS | 3 % | R-PDSO-G6 | e4 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICROCHIP TECHNOLOGY INC | TSOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||
|
MIC5321-SSYD6-TR
Microchip Technology Inc
|
$1.0700 | Yes | Active | 5.5 V | 4.3 V | 3.3 V | 35 mV | 150 mA | 3.3 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 6 V | 0.02376 % | 0.066 % | 1 | 3.399 V | 3.201 V | 3.399 V | 3.201 V | CMOS | 3 % | R-PDSO-G6 | e4 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICROCHIP TECHNOLOGY INC | TSOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||
|
MIC5321-MKYD6-TR
Microchip Technology Inc
|
$1.0700 | Yes | Active | 5.5 V | 3.8 V | 2.8 V | 35 mV | 150 mA | 2.6 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 6 V | 0.02856 % | 0.056 % | 1 | 2.884 V | 2.716 V | 2.678 V | 2.522 V | CMOS | 3 % | R-PDSO-G6 | e4 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICROCHIP TECHNOLOGY INC | VSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||
|
MIC5321-MFYD6-TR
Microchip Technology Inc
|
$1.0700 | Yes | Active | 5.5 V | 3.8 V | 2.8 V | 35 mV | 150 mA | 1.5 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 6 V | 0.02856 % | 0.056 % | 1 | 2.884 V | 2.716 V | 1.545 V | 1.455 V | CMOS | 3 % | R-PDSO-G6 | e4 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICROCHIP TECHNOLOGY INC | TSOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||
|
MIC5321-46MYD6-TR
Microchip Technology Inc
|
$1.0700 | Yes | Active | 5.5 V | 35 mV | 150 mA | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 6 V | 1 | CMOS | R-PDSO-G6 | e4 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICROCHIP TECHNOLOGY INC | TSOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||||
|
MIC5321-LLYD6-TR
Microchip Technology Inc
|
$1.0700 | Yes | Active | 5.5 V | 3.7 V | 2.7 V | 35 mV | 150 mA | 2.7 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 6 V | 0.02916 % | 0.054 % | 1 | 2.781 V | 2.619 V | 2.781 V | 2.619 V | CMOS | 3 % | R-PDSO-G6 | e4 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICROCHIP TECHNOLOGY INC | TSOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||
|
MIC5321-SLYD6-TR
Microchip Technology Inc
|
$1.0700 | Yes | Active | 5.5 V | 4.3 V | 3.3 V | 35 mV | 150 mA | 2.7 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 6 V | 0.02376 % | 0.066 % | 1 | 3.399 V | 3.201 V | 2.781 V | 2.619 V | CMOS | 3 % | R-PDSO-G6 | e4 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICROCHIP TECHNOLOGY INC | TSOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |