Filter Your Search
1 - 2 of 2 results
|
MIC5320-MMYD6-TR
Microchip Technology Inc
|
$1.0700 | Active | 5.5 V | 3.8 V | 2.8 V | 35 mV | 150 mA | 2.8 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 6 V | 0.056 % | 1 | 2.884 V | 2.716 V | 2.884 V | 2.716 V | CMOS | 3 % | R-PDSO-G6 | e4 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICROCHIP TECHNOLOGY INC | VSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip | |||||
|
MIC5320-MMYD6TX
Microchip Technology Inc
|
Check for Price | Yes | Active | 5.5 V | 3.8 V | 2.8 V | 35 mV | 150 mA | 2.8 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 6 V | 0.0952 % | 0.056 % | 1 | 2.884 V | 2.716 V | 2.884 V | 2.716 V | CMOS | 3 % | R-PDSO-G6 | e4 | 1 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICROCHIP TECHNOLOGY INC | TSOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |