Parametric results for: MIC5319-8YML under Linear Regulator ICs

Filter Your Search

1 - 10 of 173 results

|
-
-
-
-
-
-
Manufacturer Part Number: mic5319
Select parts from the table below to compare.
Compare
Compare
MIC5319-3.3YD5-TR
Microchip Technology Inc
$1.3522 Yes Active 5.5 V 4.3 V 3.3 V 200 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 6 V 0.01188 % 0.0165 % 1 3.366 V 3.234 V CMOS 2 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C TS 16949 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICROCHIP TECHNOLOGY INC TSOT-23, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC5319-3.0YD5-TR
Microchip Technology Inc
$1.6900 Yes Active 5.5 V 4 V 3 V 200 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 6 V 0.0135 % 0.015 % 1 3.06 V 2.94 V CMOS 2 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 TS 16949 40 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICROCHIP TECHNOLOGY INC LEAD FREE, MO-193, TSOT-23, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC5319-3.3YML-TR
Microchip Technology Inc
$1.8000 Yes Active 5.5 V 4.3 V 3.3 V 200 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 6 V 0.01188 % 0.0165 % 1 3.366 V 3.234 V CMOS 2 % S-PDSO-N6 e4 Not Qualified 1 125 °C -40 °C TS 16949 6 PLASTIC/EPOXY VSON SOLCC6,.1,26 SQUARE SMALL OUTLINE, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 2 mm 2 mm 900 µm MICROCHIP TECHNOLOGY INC MLF-6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC5319-3.0YML-TR
Microchip Technology Inc
$1.8000 Yes Active 5.5 V 4 V 3 V 200 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 6 V 0.0135 % 0.015 % 1 3.06 V 2.94 V CMOS 2 % S-PDSO-N6 e4 Not Qualified 1 125 °C -40 °C 260 40 6 PLASTIC/EPOXY HVSON SOLCC6,.08,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 2 mm 2 mm 900 µm MICROCHIP TECHNOLOGY INC 2 X 2 MM, LEAD FREE, MLF-6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC5319-1.8YML-TR
Microchip Technology Inc
$1.8000 Yes Active 5.5 V 2.5 V 1.8 V 200 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 6 V 0.0162 % 0.009 % 1 1.836 V 1.764 V CMOS 2 % S-PDSO-N6 e4 Not Qualified 1 125 °C -40 °C 260 TS 16949 40 6 PLASTIC/EPOXY VSON SOLCC6,.1,26 SQUARE SMALL OUTLINE, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 2 mm 2 mm 900 µm MICROCHIP TECHNOLOGY INC MLF-6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC5319-2.8YML-TR
Microchip Technology Inc
$1.8000 Yes Active 5.5 V 3.8 V 2.8 V 200 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 6 V 0.01428 % 0.014 % 1 2.856 V 2.744 V CMOS 2 % S-PDSO-N6 e4 Not Qualified 1 125 °C -40 °C TS 16949 6 PLASTIC/EPOXY VSON SOLCC6,.1,26 SQUARE SMALL OUTLINE, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 2 mm 2 mm 900 µm MICROCHIP TECHNOLOGY INC MLF-6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC5319-2.5YML-TR
Microchip Technology Inc
$1.8000 Yes Active 5.5 V 2.5 V 2.5 V 200 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 6 V 0.0225 % 0.0125 % 1 2.55 V 2.445 V CMOS 2 % S-PDSO-N6 e4 Not Qualified 1 125 °C -40 °C 260 TS 16949 40 6 PLASTIC/EPOXY VSON SOLCC6,.1,26 SQUARE SMALL OUTLINE, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 2 mm 2 mm 900 µm MICROCHIP TECHNOLOGY INC MLF-6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC5319-5.0YML-TR
Microchip Technology Inc
$1.8000 Yes Active 5.5 V 5 V 200 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 6 V 0.0825 % 0.025 % 1 5.1 V 4.9 V CMOS 2 % S-PDSO-N6 e4 Not Qualified 1 125 °C -40 °C 6 PLASTIC/EPOXY HVSON SOLCC6,.08,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 2 mm 2 mm 900 µm MICROCHIP TECHNOLOGY INC 2 X 2 MM, LEAD FREE, MLF-6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC5319-1.3HYD5-TR
Microchip Technology Inc
$1.8150 Yes Active 5.5 V 2.5 V 1.375 V 1 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 0.006875 % 1 1.4025 V 1.3475 V 2 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY VSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICROCHIP TECHNOLOGY INC TSOT-23, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC5319-1.85YD5-TR
Microchip Technology Inc
$1.8150 Yes Active 5.5 V 2.5 V 1.85 V 200 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 6 V 0.01665 % 0.00925 % 1 1.887 V 1.813 V CMOS 2 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 TS 16949 40 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICROCHIP TECHNOLOGY INC TSOT-23, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo