Filter Your Search
1 - 3 of 3 results
|
MIC5318-3.3YMT-TR
Microchip Technology Inc
|
$0.7677 | Yes | Active | 6 V | 4.3 V | 3.3 V | 110 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 6.5 V | 0.03366 % | 0.066 % | 1 | 3.399 V | 3.201 V | CMOS | 3 % | S-PDSO-N6 | e4 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICROCHIP TECHNOLOGY INC | 1.60 X 1.60 MM, ROHS COMPLIANT, MLF-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||||
|
MIC5318-3.3YMTTR
Micrel Inc
|
Check for Price | Yes | Transferred | 6 V | 2.3 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 3.399 V | 3.201 V | CMOS | S-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICREL INC | VSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | DFN | 6 | MLF | |||||||||||
|
MIC5318-3.3YMTTR
Microchip Technology Inc
|
Check for Price | Yes | Transferred | 6 V | 2.3 V | 3.3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 3.399 V | 3.201 V | CMOS | S-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 1.6 mm | 1.6 mm | 600 µm | MICREL INC | VSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | DFN | 6 | MLF |