Parametric results for: MIC5310-2.8/2.85YML under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mic531028285yml
Select parts from the table below to compare.
Compare
Compare
MIC5310-2.8/2.85YML-TR
Microchip Technology Inc
Check for Price Active 5.5 V 2.3 V 2.8 V 35 mV 150 mA 2.85 V 100 mV 150 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 100 mV 6 V 0.0282 % 0.057 % 1 2.884 V 2.716 V 2.9355 V 2.7645 V CMOS 3 % S-XDSO-N8 125 °C -40 °C 260 40 8 UNSPECIFIED HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NO LEAD 500 µm DUAL 2 mm 2 mm 950 µm MICROCHIP TECHNOLOGY INC MLF-8 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
MIC5310-2.8/2.85YML
Microchip Technology Inc
Check for Price Yes Active 5.5 V 2.3 V 2.8 V 35 mV 150 mA 2.85 V 100 mV 150 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 100 mV 0.057 % 1 2.884 V 2.716 V 2.9355 V 2.7645 V 3 % S-XDSO-N8 e3 Not Qualified 125 °C -40 °C 8 UNSPECIFIED HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 2 mm 2 mm 950 µm MICROCHIP TECHNOLOGY INC 2 X 2 MM, MLF-8 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo