Filter Your Search
1 - 10 of 33 results
|
MIC5310-2.8/1.5YML-TR
Microchip Technology Inc
|
Check for Price | Active | 5.5 V | 3.8 V | 2.8 V | 35 mV | 150 mA | 1.5 V | 100 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 0.056 % | 1 | 2.884 V | 2.716 V | 1.545 V | 1.455 V | CMOS | 3 % | S-PDSO-N8 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | MLF-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||
|
MIC5310-2.8/2.85YML-TR
Microchip Technology Inc
|
Check for Price | Active | 5.5 V | 2.3 V | 2.8 V | 35 mV | 150 mA | 2.85 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 6 V | 0.0282 % | 0.057 % | 1 | 2.884 V | 2.716 V | 2.9355 V | 2.7645 V | CMOS | 3 % | S-XDSO-N8 | 125 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 950 µm | MICROCHIP TECHNOLOGY INC | MLF-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||
|
MIC5310-2.85/2.6YML
Microchip Technology Inc
|
Check for Price | Yes | Active | 5.5 V | 2.3 V | 2.85 V | 35 mV | 150 mA | 2.6 V | 100 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 0.057 % | 1 | 2.9355 V | 2.7645 V | 2.678 V | 2.522 V | CMOS | 3 % | S-PDSO-N8 | e3 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | 2 X 2 MM, GREEN, MLF-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||||
|
MIC5310-2.85/2.85YML
Microchip Technology Inc
|
Check for Price | Yes | Active | 5.5 V | 2.3 V | 2.85 V | 35 mV | 150 mA | 2.85 V | 100 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 0.057 % | 1 | 2.9355 V | 2.7645 V | 2.9355 V | 2.7645 V | CMOS | 3 % | S-PDSO-N8 | e3 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | 2 X 2 MM, GREEN, MLF-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||||
|
MIC5310-2.8/2.6YML-TR
Microchip Technology Inc
|
Check for Price | Active | 5.5 V | 3.8 V | 2.8 V | 35 mV | 150 mA | 2.6 V | 100 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 0.056 % | 1 | 2.884 V | 2.716 V | 2.678 V | 2.522 V | CMOS | 3 % | S-PDSO-N8 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | MLF-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||
|
MIC5310-2.7/2.7YML-TR
Microchip Technology Inc
|
Check for Price | Active | 5.5 V | 3.7 V | 2.7 V | 35 mV | 150 mA | 2.7 V | 100 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 0.054 % | 1 | 2.781 V | 2.619 V | 2.781 V | 2.619 V | CMOS | 3 % | S-PDSO-N8 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | MLF-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||
|
MIC5310-2.85/1.85YML
Microchip Technology Inc
|
Check for Price | Yes | Active | 5.5 V | 2.3 V | 2.85 V | 35 mV | 150 mA | 1.85 V | 100 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 0.057 % | 1 | 2.9355 V | 2.7645 V | 1.9055 V | 1.7945 V | CMOS | 3 % | S-PDSO-N8 | e3 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | 2 X 2 MM, GREEN, MLF-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||||
|
MIC5310-2.9/1.5YML-TR
Microchip Technology Inc
|
Check for Price | Active | 5.5 V | 3.9 V | 2.9 V | 35 mV | 150 mA | 1.5 V | 100 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 0.058 % | 1 | 2.987 V | 2.813 V | 1.545 V | 1.455 V | CMOS | 3 % | S-PDSO-N8 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | MLF-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||
|
MIC5310-2.6/1.85YML-TR
Microchip Technology Inc
|
Check for Price | Active | 5.5 V | 3.6 V | 2.6 V | 35 mV | 150 mA | 1.85 V | 100 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 0.052 % | 1 | 2.678 V | 2.522 V | 1.9055 V | 1.7945 V | CMOS | 3 % | S-PDSO-N8 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | MLF-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||
|
MIC5310-2.5/1.8YML-TR
Microchip Technology Inc
|
Check for Price | Active | 5.5 V | 3.5 V | 2.5 V | 35 mV | 150 mA | 1.8 V | 100 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 0.05 % | 1 | 2.575 V | 2.425 V | 1.854 V | 1.746 V | CMOS | 3 % | S-PDSO-N8 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | MLF-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |