Filter Your Search
1 - 10 of 301 results
|
MIC5310-PPYML-TR
Microchip Technology Inc
|
$0.8024 | Yes | Active | 5.5 V | 4 V | 3 V | 35 mV | 150 mA | 3 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 7 V | 0.027 % | 0.06 % | 1 | 3.09 V | 2.91 V | 3.09 V | 2.91 V | CMOS | 3 % | S-XDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | SOLCC8,.079,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | MLF-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip | ||
|
MIC5310-GFYML-TR
Microchip Technology Inc
|
$0.8024 | Yes | Active | 5.5 V | 2.3 V | 1.8 V | 35 mV | 150 mA | 1.5 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 7 V | 0.03456 % | 0.036 % | 1 | 1.854 V | 1.746 V | 1.545 V | 1.455 V | CMOS | 3 % | S-XDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | SOLCC8,.079,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | MLF-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip | ||
|
MIC5310-OGYML-TR
Microchip Technology Inc
|
$0.8024 | Yes | Active | 5.5 V | 3.9 V | 2.9 V | 35 mV | 150 mA | 1.8 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 7 V | 0.02784 % | 0.058 % | 1 | 2.987 V | 2.813 V | 1.854 V | 1.746 V | CMOS | 3 % | S-XDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | SOLCC8,.079,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | MLF-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||
|
MIC5310-PNYML-TR
Microchip Technology Inc
|
$1.1725 | Yes | Active | 5.5 V | 4 V | 3 V | 35 mV | 150 mA | 2.85 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 7 V | 0.027 % | 0.06 % | 1 | 3.09 V | 2.91 V | 2.9355 V | 2.7645 V | CMOS | 3 % | S-XDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | SOLCC8,.079,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | MLF-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip | ||
|
MIC5310-GGYML-TR
Microchip Technology Inc
|
$1.1725 | Yes | Active | 5.5 V | 2.3 V | 1.8 V | 35 mV | 150 mA | 1.8 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 7 V | 0.03456 % | 0.036 % | 1 | 1.854 V | 1.746 V | 1.854 V | 1.746 V | CMOS | 3 % | S-XDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | SOLCC8,.079,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | MLF-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip | ||
|
MIC5310-MGYML-TR
Microchip Technology Inc
|
$1.1725 | Yes | Active | 5.5 V | 3.8 V | 2.8 V | 35 mV | 150 mA | 1.8 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 7 V | 0.02856 % | 0.056 % | 1 | 2.884 V | 2.716 V | 1.854 V | 1.746 V | CMOS | 3 % | S-XDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | SOLCC8,.079,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | MLF-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip | ||
|
MIC5310-PJYML-TR
Microchip Technology Inc
|
$1.1725 | Yes | Active | 5.5 V | 4 V | 3 V | 35 mV | 150 mA | 2.5 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 7 V | 0.027 % | 0.06 % | 1 | 3.09 V | 2.91 V | 2.575 V | 2.425 V | CMOS | 3 % | S-XDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | SOLCC8,.079,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | MLF-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||
|
MIC5310-OFYML-TR
Microchip Technology Inc
|
$1.1725 | Yes | Active | 5.5 V | 3.9 V | 2.9 V | 35 mV | 150 mA | 1.5 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 7 V | 0.02784 % | 0.058 % | 1 | 2.987 V | 2.813 V | 1.545 V | 1.455 V | CMOS | 3 % | S-XDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | SOLCC8,.079,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | MLF-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||
|
MIC5310-LLYML-TR
Microchip Technology Inc
|
$1.1725 | Yes | Active | 5.5 V | 3.7 V | 2.7 V | 35 mV | 150 mA | 2.7 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 7 V | 0.02916 % | 0.054 % | 1 | 2.781 V | 2.619 V | 2.781 V | 2.619 V | CMOS | 3 % | S-XDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | SOLCC8,.079,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | MLF-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||
|
MIC5310-NNYML-TR
Microchip Technology Inc
|
$1.1725 | Yes | Active | 5.5 V | 3.85 V | 2.85 V | 35 mV | 150 mA | 2.85 V | 100 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 7 V | 0.028215 % | 0.057 % | 1 | 2.9355 V | 2.7645 V | 2.9355 V | 2.7645 V | CMOS | 3 % | S-XDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | SOLCC8,.079,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | MLF-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |