Filter Your Search
1 - 3 of 3 results
|
MIC5309-1.8YD6-TR
Microchip Technology Inc
|
$1.0445 | Active | 5.5 V | 2.8 V | 1.8 V | 100 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 6 V | 0.00972 % | 0.036 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-G6 | e4 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSSOP | TSSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICROCHIP TECHNOLOGY INC | MO-193, TSOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||||||
|
MIC5309-1.8YD6TR
Micrel Inc
|
Check for Price | Yes | Transferred | 5.5 V | 1.7 V | 1.8 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-G6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICREL INC | VSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TSSOP | 6 | |||||||||
|
MIC5309-1.8YD6TR
Microchip Technology Inc
|
Check for Price | Yes | Transferred | 5.5 V | 1.7 V | 1.8 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-G6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICREL INC | VSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TSSOP | 6 |