Parametric results for: MIC5305-2.85YML under Linear Regulator ICs

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: mic5305285yml
Select parts from the table below to compare.
Compare
Compare
MIC5305-2.85YML-TR
Microchip Technology Inc
$0.4046 Yes Active 5.5 V 3.85 V 2.85 V 60 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 85 mV 6 V 0.0141075 % 0.01425 % 1 2.907 V 2.793 V CMOS 2 % S-PDSO-N6 e4 Not Qualified 1 125 °C -40 °C 6 PLASTIC/EPOXY HVSON SOLCC6,.08,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 2 mm 2 mm 900 µm MICROCHIP TECHNOLOGY INC 2 X 2 MM, LEAD FREE, MLF-6 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC5305-2.85YML
Rochester Electronics LLC
Check for Price Yes Yes Active 5.5 V 2.25 V 2.85 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 85 mV 1 2.907 V 2.793 V CMOS S-PDSO-N6 e4 1 125 °C -40 °C 260 40 6 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 2 mm 2 mm 900 µm ROCHESTER ELECTRONICS LLC 2 X 2 MM, LEAD FREE, MLF-6 unknown Fixed,Positive,Single Output,Ldo DFN 6 MLF
MIC5305-2.85YML
Microchip Technology Inc
Check for Price Yes Active 5.5 V 2.25 V 2.85 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 85 mV 1 2.907 V 2.793 V CMOS 2 % S-PDSO-N6 e4 Not Qualified 1 125 °C -40 °C 6 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 2 mm 2 mm 900 µm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC5305-2.85YMLTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 5.5 V 2.25 V 2.85 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 85 mV 1 2.907 V 2.793 V CMOS 2 % S-PDSO-N6 e3 Not Qualified 1 125 °C -40 °C 260 40 6 PLASTIC/EPOXY VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 650 µm DUAL 2 mm 2 mm 900 µm MICREL INC VSON, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo DFN 6 MLF
MIC5305-2.85YMLTR
Micrel Inc
Check for Price Yes Yes Transferred 5.5 V 2.25 V 2.85 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 85 mV 1 2.907 V 2.793 V CMOS 2 % S-PDSO-N6 e3 Not Qualified 1 125 °C -40 °C 260 40 6 PLASTIC/EPOXY VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 650 µm DUAL 2 mm 2 mm 900 µm MICREL INC VSON, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo DFN 6 MLF
MIC5305-2.85YML
Micrel Inc
Check for Price Yes Transferred 5.5 V 2.25 V 2.85 V 60 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 85 mV 6 V 0.0141 % 0.01425 % 1 2.907 V 2.793 V CMOS 2 % S-PDSO-N6 e3 Not Qualified 1 125 °C -40 °C 260 40 6 PLASTIC/EPOXY HVSON SOLCC6,.08,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm DUAL 2 mm 2 mm 900 µm MICREL INC 2 X 2 MM, LEAD FREE, MLF-6 compliant Fixed,Positive,Single Output,Ldo