Parametric results for: MIC5302-3.3YMT-TR under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: mic530233ymttr
Select parts from the table below to compare.
Compare
Compare
MIC5302-3.3YMT-TR
Microchip Technology Inc
$0.6450 Yes Active 5.5 V 4.3 V 3.3 V 50 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 100 mV 6 V 0.02376 % 0.066 % 1 3.399 V 3.201 V CMOS 3 % R-PDSO-N4 e4 Not Qualified 125 °C -40 °C 4 PLASTIC/EPOXY HVSON SOLCC4,.05,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL PALLADIUM NO LEAD 500 µm DUAL 1.2 mm 1.6 mm 600 µm MICROCHIP TECHNOLOGY INC 1.20 X 1.60 MM, ROHS COMPLIANT, MLF-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip
MIC5302-3.3YMTTR
Micrel Inc
Check for Price Yes Yes Transferred 5.5 V 2.3 V 3.3 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 100 mV 1 3.399 V 3.201 V CMOS 3 % R-PDSO-N4 e4 Not Qualified 1 125 °C -40 °C 260 40 4 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 1.2 mm 1.6 mm 600 µm MICREL INC VSON, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo DFN 4 MLF
MIC5302-3.3YMTTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 5.5 V 2.3 V 3.3 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 100 mV 1 3.399 V 3.201 V CMOS 3 % R-PDSO-N4 e4 Not Qualified 1 125 °C -40 °C 260 40 4 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 1.2 mm 1.6 mm 600 µm MICREL INC VSON, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo DFN 4 MLF