Filter Your Search
1 - 3 of 3 results
|
MIC5255-3.0YML-TR
Microchip Technology Inc
|
$0.5862 | Yes | Active | 6 V | 4 V | 3 V | 135 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.003 % | 0.075 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | S-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | VDFN-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||||
|
MIC5255-3.0YMLTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 6 V | 2.7 V | 3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 1 | 3.06 V | 2.94 V | CMOS | 2 % | S-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 900 µm | MICREL INC | VSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | DFN | 6 | MLF | |||||||||||
|
MIC5255-3.0YMLTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 6 V | 2.7 V | 3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 1 | 3.06 V | 2.94 V | CMOS | 2 % | S-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 900 µm | MICREL INC | VSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | DFN | 6 | MLF |