Parametric results for: MIC5255-2.7BD5TR under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mic525527bd5tr
Select parts from the table below to compare.
Compare
Compare
MIC5255-2.7BD5TR
Microchip Technology Inc
Check for Price No Obsolete 6 V 2.7 V 2.7 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 1 2.754 V 2.646 V CMOS 2 % R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 240 30 5 PLASTIC/EPOXY VSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICREL INC TSOT VSSOP, 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC5255-2.7BD5TR
Micrel Inc
Check for Price No Obsolete 6 V 2.7 V 2.7 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 1 2.754 V 2.646 V CMOS 2 % R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 240 30 5 PLASTIC/EPOXY VSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICREL INC TSOT 1 MM HEIGHT, MO-193, TSOT-23, 5 PIN 5 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo