Filter Your Search
1 - 4 of 4 results
|
MIC5253-3.3YC5-TR
Microchip Technology Inc
|
$0.4645 | Yes | Active | 5.5 V | 4.3 V | 3.3 V | 165 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 7 V | 0.00198 % | 0.0825 % | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SC-70, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||
|
MIC5253-3.3YC5TR
Micrel Inc
|
Check for Price | Yes | Transferred | 5.5 V | 2.7 V | 3.3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 5 | ||||||||||
|
MIC5253-3.3YC5TR
Rochester Electronics LLC
|
Check for Price | Active | 5.5 V | 2.7 V | 3.3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 3.399 V | 3.201 V | CMOS | R-PDSO-G5 | e3 | COMMERCIAL | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ROCHESTER ELECTRONICS INC | TSSOP, | unknown | Fixed,Positive,Single Output,Ldo | SOIC | 5 | ||||||||||||||||||
|
MIC5253-3.3YC5TR
Microchip Technology Inc
|
Check for Price | Yes | Transferred | 5.5 V | 2.7 V | 3.3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 5 |