Parametric results for: MIC5252-3.0BM5TR under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mic525230bm5tr
Select parts from the table below to compare.
Compare
Compare
MIC5252-3.0BM5TR
Rochester Electronics LLC
Check for Price Active 6 V 2.7 V 3 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 1 3.09 V 2.91 V CMOS R-PDSO-G5 125 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm ROCHESTER ELECTRONICS INC SOT-23 LSSOP, 5 unknown Fixed,Positive,Single Output,Ldo
MIC5252-3.0BM5TR
Microchip Technology Inc
Check for Price No Obsolete 6 V 2.7 V 3 V 135 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 7 V 0.006 % 0.045 % 1 3.09 V 2.91 V CMOS 3 % R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 240 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC SOT-23 LSSOP, TSOP5/6,.11,37 5 not_compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
MIC5252-3.0BM5TR
Micrel Inc
Check for Price No Obsolete 6 V 2.7 V 3 V 135 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 7 V 0.006 % 0.045 % 1 3.09 V 2.91 V CMOS 3 % R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 240 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC SOT-23, 5 PIN not_compliant Fixed,Positive,Single Output,Ldo