Filter Your Search
1 - 4 of 4 results
|
MIC5247-1.8BML
Microchip Technology Inc
|
Check for Price | Active | 6 V | 2.7 V | 1.8 V | 150 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.01782 % | 0.054 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | S-PDSO-N6 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | DFN | 6 | MLF | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
MIC5247-1.8BML
Micrel Inc
|
Check for Price | No | Obsolete | 6 V | 2.7 V | 1.8 V | 150 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.01782 % | 0.054 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | S-PDSO-N6 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 900 µm | MICREL INC | DFN | 6 | MLF | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 2 X 2 MM, MLF-6 | |||
|
MIC5247-1.8BMLTR
Micrel Inc
|
Check for Price | No | Obsolete | 6 V | 2.7 V | 1.8 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.836 V | 1.764 V | CMOS | 2 % | S-PDSO-N6 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 900 µm | MICREL INC | DFN | 6 | MLF | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 2 X 2 MM, MLF-6 | |||||||||
|
MIC5247-1.8BMLTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 6 V | 2.7 V | 1.8 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.836 V | 1.764 V | CMOS | 2 % | S-PDSO-N6 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 900 µm | MICREL INC | DFN | 6 | MLF | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | HVSON, |