Filter Your Search
1 - 2 of 2 results
|
MIC5245-3.3BMMTR
Micrel Inc
|
Check for Price | No | Obsolete | 6 V | 2.7 V | 3.3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 2.97 mm | 3 mm | 1.09 mm | MICREL INC | MSOP | TSSOP, | 8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
MIC5245-3.3BMMTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 6 V | 2.7 V | 3.3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 2.97 mm | 3 mm | 1.09 mm | MICREL INC | MSOP | TSSOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |