Parametric results for: MIC5235-2.7BM5TR under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mic523527bm5tr
Select parts from the table below to compare.
Compare
Compare
MIC5235-2.7BM5TR
Microchip Technology Inc
Check for Price No Obsolete 24 V 2.3 V 2.7 V 310 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 38 V 0.027 % 1 2.754 V 2.646 V BIPOLAR 2 % R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 240 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC SOT-23 LSSOP, TSOP5/6,.11,37 5 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC5235-2.7BM5TR
Micrel Inc
Check for Price No Obsolete 24 V 2.3 V 2.7 V 310 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 38 V 0.027 % 1 2.754 V 2.646 V BIPOLAR 2 % R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 240 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MICREL INC SOT-23 LSSOP, TSOP5/6,.11,37 5 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo