Filter Your Search
1 - 1 of 1 results
|
MIC5235-2.5YM5-TX
Microchip Technology Inc
|
Check for Price | Active | 24 V | 3.5 V | 2.5 V | 310 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 38 V | 0.025 % | 1 | 2.55 V | 2.45 V | 2 % | R-PDSO-G5 | e4 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | compliant | Fixed,Positive,Single Output,Ldo |