Parametric results for: MIC5219-2.85YMMTR under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: mic5219285ymmtr
Select parts from the table below to compare.
Compare
Compare
MIC5219-2.85YMMTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 12 V 2.5 V 2.85 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 2.907 V 2.793 V S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MICREL INC MSOP TSSOP, 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC5219-2.85YMMTR
Micrel Inc
Check for Price Yes Yes Transferred 12 V 2.5 V 2.85 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 2.907 V 2.793 V S-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MICREL INC MSOP TSSOP, 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC5219-2.85YMM-TR
Microchip Technology Inc
Check for Price Yes Active 12 V 3.85 V 2.85 V 350 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 20 V 0.0232275 % 0.01995 % 1 2.907 V 2.793 V 2 % S-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.11 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MICROCHIP TECHNOLOGY INC LEAD FREE, MSOP-8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Microchip