Parametric results for: MIC52113 under Linear Regulator ICs

Filter Your Search

1 - 10 of 33 results

|
-
-
-
-
-
Manufacturer Part Number: mic52113
Select parts from the table below to compare.
Compare
Compare
MIC5211-3.3YM6-TR
Microchip Technology Inc
$0.6805 Yes Active 16 V 4.3 V 3.3 V 250 mV 80 mA 3.3 V 500 mV 80 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 500 mV 20 V 0.19305 % 0.0165 % 1 3.432 V 3.168 V 3.432 V 3.168 V 4 % R-PDSO-G6 e4 Not Qualified 1 125 °C -40 °C 260 40 6 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICROCHIP TECHNOLOGY INC LEAD FREE, MO-193, SOT-23, 6 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo Microchip
MIC5211-3.0YM6-TR
Microchip Technology Inc
$1.0190 Yes Active 16 V 4 V 3 V 250 mV 80 mA 3 V 500 mV 80 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 500 mV 20 V 0.18 % 0.015 % 1 3.12 V 2.88 V 3.12 V 2.88 V 4 % R-PDSO-G6 e4 Not Qualified 1 125 °C -40 °C 260 40 6 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICROCHIP TECHNOLOGY INC LEAD FREE, MO-193, SOT-23, 6 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo Microchip
MIC5211-3.3BM6
Microchip Technology Inc
Check for Price Active 16 V 2.5 V 3.3 V 250 mV 80 mA 3.3 V 500 mV 80 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 500 mV 20 V 0.0165 % 0.0165 % 1 3.432 V 3.168 V 3.432 V 3.168 V BIPOLAR 4 % R-PDSO-G6 e0 Not Qualified 1 125 °C -40 °C 240 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn85Pb15) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICROCHIP TECHNOLOGY INC SOT-23, 6 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo TSSOP 6
MIC5211-3.3BM6T&R
Microchip Technology Inc
Check for Price No Obsolete 16 V 2.5 V 3.3 V 80 mA 3.3 V 500 mV 80 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 500 mV 1 3.432 V 3.168 V 3.432 V 3.168 V 4 % R-PDSO-G6 e0 Not Qualified 1 125 °C -40 °C 240 30 6 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICREL INC VSSOP, compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo TSSOP 6
MIC5211-3.3YM6
Micrel Inc
Check for Price Yes Transferred 16 V 2.5 V 3.3 V 250 mV 80 mA 3.3 V 500 mV 80 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 500 mV 20 V 0.0165 % 0.0165 % 1 3.432 V 3.168 V 3.432 V 3.168 V BIPOLAR 4 % R-PDSO-G6 e3 Not Qualified 1 125 °C -40 °C 260 40 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICREL INC LEAD FREE, MO-193C, SOT-23, 6 PIN compliant Fixed,Positive,Multiple Output,Ldo
MIC5211-3.3/5.0BM6
Rochester Electronics LLC
Check for Price No Active 16 V 2.5 V 3.3 V 80 mA 5 V 500 mV 80 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 500 mV 1 3.432 V 3.168 V 5.2 V 4.8 V R-PDSO-G6 e0 COMMERCIAL 1 125 °C -40 °C 240 30 6 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm ROCHESTER ELECTRONICS LLC MO-193C, SOT-23, 6 PIN unknown Fixed,Positive,Multiple Output,Ldo TSSOP 6
MIC5211-3.6BM6T&R
Micrel Inc
Check for Price No Obsolete 16 V 2.5 V 3.6 V 80 mA 3.6 V 500 mV 80 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 500 mV 1 3.744 V 3.456 V 3.744 V 3.456 V 4 % R-PDSO-G6 e0 Not Qualified 1 125 °C -40 °C 240 30 6 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICREL INC VSSOP, not_compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo TSSOP 6
MIC5211-3.0YM6
Microchip Technology Inc
Check for Price Yes Active 16 V 2.5 V 3 V 80 mA 3 V 500 mV 80 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 500 mV 1 3.12 V 2.88 V 3.12 V 2.88 V 4 % R-PDSO-G6 e4 Not Qualified 1 125 °C -40 °C 6 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
MIC5211-3.3YM6
Microchip Technology Inc
Check for Price Yes Active 16 V 2.5 V 3.3 V 80 mA 3.3 V 500 mV 80 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 500 mV 1 3.432 V 3.168 V 3.432 V 3.168 V 4 % R-PDSO-G6 e4 Not Qualified 1 125 °C -40 °C 6 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
MIC5211-3.3/5.0BM6
Microchip Technology Inc
Check for Price Obsolete 16 V 2.5 V 3.3 V 250 mV 80 mA 5 V 500 mV 80 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 500 mV 20 V 0.025 % 1 3.432 V 3.168 V 5.2 V 4.8 V BIPOLAR 4 % R-PDSO-G6 e0 Not Qualified 1 125 °C -40 °C 240 30 6 PLASTIC/EPOXY VSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MICROCHIP TECHNOLOGY INC SOT-23, 6 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo TSSOP 6