Filter Your Search
1 - 3 of 3 results
|
MIC5209-5.0YU-TR
Microchip Technology Inc
|
$1.3004 | Yes | Active | 16 V | 6 V | 5 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.005 % | 0.035 % | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.7 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.902 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, TO-263, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||||
![]() |
MIC5209-5.0YUTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 16 V | 6 V | 5 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.005 % | 0.035 % | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.902 mm | MICREL INC | TO-263, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | |||
![]() |
MIC5209-5.0YUTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 16 V | 6 V | 5 V | 350 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.005 % | 0.035 % | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.902 mm | MICREL INC | TO-263, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 4 |