Filter Your Search
1 - 2 of 2 results
|
MIC5207-1.8YM5-TR
Microchip Technology Inc
|
$0.8025 | Yes | Yes | Active | 16 V | 2.5 V | 1.8 V | 165 mV | 180 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 20 V | 0.0018 % | 0.0126 % | 1 | 1.872 V | 1.728 V | 4 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | compliant | Fixed,Positive,Single Output,Ldo | Microchip | |||||
|
MIC5207-1.8YM5T&R
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 V | 2.5 V | 1.8 V | 165 mV | 180 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 20 V | 0.0018 % | 0.0126 % | 1 | 1.872 V | 1.728 V | 4 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICREL INC | compliant | Fixed,Positive,Single Output,Ldo | LSSOP, | EAR99 | 8542.39.00.01 |