Parametric results for: MIC5200-4.8BS under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: mic520048bs
Select parts from the table below to compare.
Compare
Compare
MIC5200-4.8BS
Microchip Technology Inc
Check for Price No Obsolete 26 V 5.8 V 4.8 V 230 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 60 V 0.0192 % 0.0144 % 1 4.896 V 4.704 V 2 % R-PDSO-G4 e0 Not Qualified 2 125 °C -40 °C 240 30 4 PLASTIC/EPOXY LSOP SOT-223 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Tin/Lead (Sn85Pb15) GULL WING 2.31 mm DUAL 3.505 mm 6.5 mm 1.7 mm MICREL INC SOT-223 LSOP, SOT-223 3 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC5200-4.8BST&R
Micrel Inc
Check for Price No Obsolete 26 V 2.5 V 4.8 V 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 1 4.896 V 4.704 V 2 % R-PDSO-G4 e0 Not Qualified 2 125 °C -40 °C 240 30 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 2.31 mm DUAL 3.505 mm 6.5 mm 1.8 mm MICREL INC SOT-223 SOP, 3 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC5200-4.8BST&R
Microchip Technology Inc
Check for Price No Obsolete 26 V 2.5 V 4.8 V 100 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 1 4.896 V 4.704 V 2 % R-PDSO-G4 e0 Not Qualified 2 125 °C -40 °C 240 30 4 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 2.31 mm DUAL 3.505 mm 6.5 mm 1.8 mm MICREL INC SOT-223 SOP, 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
MIC5200-4.8BS
Micrel Inc
Check for Price No Obsolete 26 V 5.8 V 4.8 V 230 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 60 V 0.0192 % 0.0144 % 1 4.896 V 4.704 V 2 % R-PDSO-G4 e0 Not Qualified 2 125 °C -40 °C 240 30 4 PLASTIC/EPOXY LSOP SOT-223 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Tin/Lead (Sn85Pb15) GULL WING 2.31 mm DUAL 3.505 mm 6.5 mm 1.7 mm MICREL INC SOT-223 LSOP, SOT-223 3 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo