Filter Your Search
1 - 3 of 3 results
|
MIC5167YML-TR
Microchip Technology Inc
|
$2.7785 | Yes | Active | 3.3 V | 5.5 V | 2.6 V | 600 mV | 6 A | YES | BUCK | 1.2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N24 | e4 | Not Qualified | 125 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 900 µm | MICROCHIP TECHNOLOGY INC | HVQCCN, LCC24,.16SQ,20 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||
|
MIC5167YMLTR
Micrel Inc
|
Check for Price | Yes | Obsolete | 3.3 V | 5.5 V | 2.6 V | 600 mV | 6 A | 1.3 mA | YES | BUCK | 1.2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N24 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 900 µm | MICREL INC | HVQCCN, LCC24,.16SQ,20 | compliant | EAR99 | 8542.39.00.01 | DFN | 24 | MLF | |||
|
MIC5167YMLTR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 3.3 V | 5.5 V | 2.6 V | 600 mV | 6 A | 1.3 mA | YES | BUCK | 1.2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N24 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 900 µm | MICREL INC | HVQCCN, LCC24,.16SQ,20 | compliant | EAR99 | 8542.39.00.01 | DFN | 24 | MLF |