Filter Your Search
1 - 2 of 2 results
|
MIC5159YM6TR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | MICREL INC | SOT-23 | LSSOP, | 6 | compliant | 8542.39.00.01 | ||
|
MIC5159YM6TR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | MICREL INC | SOT-23 | LSSOP, | 6 | compliant | 8542.39.00.01 |