Filter Your Search
1 - 2 of 2 results
|
MIC5159YM6-TR
Micrel Inc
|
Check for Price | Yes | Transferred | 2.5 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | MICREL INC | LEAD FREE, SOT-23, 6 PIN | compliant | |||||||
|
MIC5159YM6
Micrel Inc
|
Check for Price | Yes | Transferred | 2.5 V | YES | 1 A | ANALOG CIRCUIT | CMOS | 1 | 5.5 V | 1.25 V | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | MICREL INC | LEAD FREE, SOT-23, 6 PIN | compliant |