Filter Your Search
1 - 2 of 2 results
|
MIC50396CN
Micrel Inc
|
Check for Price | No | Obsolete | 12 V | 1 | 6 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | OPEN-DRAIN | TTL/H/L | DISPLAY DRIVER COUNTER | PMOS | 6 DIGIT COUNTER TO READ 99 HOURS 59 MINU... more | 1 MHz | YES | SYNCHRONOUS | 15 V | 10 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 15.24 mm | MICREL INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.39.00.01 | ||
|
MIC50396CN
Microchip Technology Inc
|
Check for Price | No | Obsolete | 12 V | 1 | 6 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | OPEN-DRAIN | TTL/H/L | DISPLAY DRIVER COUNTER | PMOS | 6 DIGIT COUNTER TO READ 99 HOURS 59 MINU... more | 1 MHz | YES | SYNCHRONOUS | 15 V | 10 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 15.24 mm | MICREL INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.39.00.01 |