Filter Your Search
1 - 5 of 5 results
|
MIC5021YM
Microchip Technology Inc
|
$1.4861 | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 1.5 µs | 1000 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | TRUE | 6 mA | 36 V | 12 V | 36 V | 12 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
MIC5021YM-TR
Microchip Technology Inc
|
$2.5850 | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 1.5 µs | 1000 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | TRUE | 6 mA | 36 V | 12 V | 36 V | 12 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
MIC5021YM
Micrel Inc
|
Check for Price | Yes | Transferred | 12 V | 1.5 µs | 1000 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 36 V | 12 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | LEAD FREE, SOIC-8 | compliant | ||||||||||||||
|
MIC5021YMTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 1.5 µs | 1000 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 36 V | 12 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||
|
MIC5021YMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.5 µs | 1000 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 36 V | 12 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 |