Filter Your Search
1 - 10 of 20 results
|
MIC5021BN
Micrel Inc
|
$0.9449 | No | Obsolete | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 1.5 µs | 1000 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIMOS | YES | 1 | TRUE | 36 V | 12 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 7.62 mm | MICREL INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
MIC5021YM
Microchip Technology Inc
|
$1.4743 | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 1.5 µs | 1000 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | TRUE | 6 mA | 36 V | 12 V | 36 V | 12 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||
|
MIC5021YM-TR
Microchip Technology Inc
|
$2.7039 | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 1.5 µs | 1000 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | TRUE | 6 mA | 36 V | 12 V | 36 V | 12 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||
|
MIC5021YN
Micrel Inc
|
$3.5115 | Yes | Transferred | 12 V | 1.5 µs | 1000 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 36 V | 12 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 7.62 mm | MICREL INC | LEAD FREE, PLASTIC, DIP-8 | compliant | ||||||||||||||||||||
|
MIC5021YN
Microchip Technology Inc
|
$4.1000 | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 1.5 µs | 1000 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | SEATED HGT-CALCULATED | YES | 1 | TRUE | 6 mA | 36 V | 12 V | 36 V | 12 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 5.08 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
|
MIC5021AJ
Microchip Technology Inc
|
Check for Price | No | Obsolete | 15 V | SCHMITT TRIGGER | TOTEM-POLE | 1.5 µs | 1000 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIMOS | YES | 1 | TRUE | 6 mA | 36 V | 12 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.652 mm | 5.08 mm | 7.62 mm | MICREL INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MIC5021BM
Microchip Technology Inc
|
Check for Price | No | Obsolete | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 1.5 µs | 1000 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIMOS | YES | 1 | TRUE | 36 V | 12 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
MIC5021YM
Micrel Inc
|
Check for Price | Yes | Transferred | 12 V | 1.5 µs | 1000 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 36 V | 12 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | LEAD FREE, SOIC-8 | compliant | ||||||||||||||||
|
MIC5021YMTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 1.5 µs | 1000 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 36 V | 12 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
MIC5021AJ
Micrel Inc
|
Check for Price | No | Obsolete | 15 V | SCHMITT TRIGGER | TOTEM-POLE | 1.5 µs | 1000 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIMOS | YES | 1 | TRUE | 6 mA | 36 V | 12 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.652 mm | 5.08 mm | 7.62 mm | MICREL INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 |