Filter Your Search
1 - 2 of 2 results
|
MIC5020AJBQ
Micrel Inc
|
Check for Price | Obsolete | 12 V | 1.5 µs | 800 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 50 V | 11 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.652 mm | 5.08 mm | 7.62 mm | MICREL INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
MIC5020AJBQ
Microchip Technology Inc
|
Check for Price | Obsolete | 12 V | 1.5 µs | 800 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 50 V | 11 V | NO | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.652 mm | 5.08 mm | 7.62 mm | MICREL INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 |