Filter Your Search
1 - 2 of 2 results
|
MIC5016BN
Micrel Inc
|
Check for Price | No | Obsolete | 3 V | STANDARD | TOTEM-POLE | 30 µs | 8 ms | BUFFER OR INVERTER BASED MOSFET DRIVER | MOS | YES | 2 | TRUE | 30 V | 2.75 V | NO | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MICREL INC | DIP | PLASTIC, DIP-14 | 14 | unknown | EAR99 | 8542.39.00.01 | ||
|
MIC5016BN
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3 V | STANDARD | TOTEM-POLE | 30 µs | 8 ms | BUFFER OR INVERTER BASED MOSFET DRIVER | MOS | YES | 2 | TRUE | 30 V | 2.75 V | NO | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MICREL INC | DIP | PLASTIC, DIP-14 | 14 | unknown | EAR99 | 8542.39.00.01 |