Filter Your Search
1 - 2 of 2 results
|
MIC5013BN
Microchip Technology Inc
|
Check for Price | Active | 15 V | STANDARD | TOTEM-POLE | 10 µs | 200 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | YES | 1 | TRUE | 32 V | 7 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
MIC5013BN
Micrel Inc
|
Check for Price | No | Obsolete | 15 V | STANDARD | TOTEM-POLE | 10 µs | 200 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | YES | 1 | TRUE | 32 V | 7 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 7.62 mm | MICREL INC | not_compliant | PLASTIC, DIP-8 |