Filter Your Search
1 - 3 of 3 results
|
MIC4742YML-TR
Microchip Technology Inc
|
$3.3700 | Yes | Active | 3.6 V | 5.5 V | 2.9 V | 600 mV | 2 A | YES | BUCK | 2.3 MHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N16 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 900 µm | MICROCHIP TECHNOLOGY INC | MLF-16 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MIC4742YMLTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 5.5 V | 2.9 V | 2 A | YES | BUCK | 2.3 MHz | SEATED HT-CALCULATED | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N16 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 900 µm | MICREL INC | HVQCCN, LCC16,.12SQ,20 | compliant | EAR99 | 8542.39.00.01 | DFN | 16 | MLF | |||
|
MIC4742YMLTR
Micrel Inc
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 5.5 V | 2.9 V | 2 A | YES | BUCK | 2.3 MHz | SEATED HT-CALCULATED | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N16 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 900 µm | MICREL INC | HVQCCN, LCC16,.12SQ,20 | compliant | EAR99 | 8542.39.00.01 | DFN | 16 | MLF |