Filter Your Search
1 - 3 of 3 results
|
MIC4724YMMETR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 6 V | 3 V | 11 A | YES | BUCK | 2 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE DOWN TO 1V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.04 mm | MICREL INC | MSOP | HTSSOP, | 10 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MIC4724YMMETR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 6 V | 3 V | 11 A | YES | BUCK | 2 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE DOWN TO 1V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.04 mm | MICREL INC | MSOP | HTSSOP, | 10 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MIC4724YMME-TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 3.6 V | 6 V | 3 V | 1 V | 3 A | YES | BUCK | 2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HTSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.04 mm | MICROCHIP TECHNOLOGY INC | GREEN, MSOP-10 | compliant | EAR99 | 8542.39.00.01 |