Filter Your Search
1 - 2 of 2 results
|
MIC4690BMTR
Microchip Technology Inc
|
Check for Price | Obsolete | 12 V | 34 V | 4 V | YES | BUCK | 550 kHz | OUTPUT VOLTAGE ADJUSTABLE DOWN TO 1.23V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.879 mm | MICREL INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
MIC4690BMTR
Micrel Inc
|
Check for Price | Obsolete | 12 V | 34 V | 4 V | YES | BUCK | 550 kHz | OUTPUT VOLTAGE ADJUSTABLE DOWN TO 1.23V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.879 mm | MICREL INC | SOIC | SOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 |